Vishay RTO020F100R0JTE3

RTO 20 FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±150ppm/C 100Ohm 20W
$ 6.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RTO020F100R0JTE3.

IHS

Datasheet5 pages8 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 100Ohm ±150ppm/C
Res Thick Film 100 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
LTO 30 FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±150ppm/C 100Ohm 30W
Res Thick Film 100 Ohm 5% 50W ±150ppm/C Molded TO-220 RDL Tube
Fixed Resistor, Metal Glaze/thick Film, 20W, 100ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity1623809-5
Fixed Resistor, Thin Film, 20W, 100ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RTO020F100R0JTE3 provided by its distributors.

RTO 20 FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±150ppm/C 100Ohm 20W
Res Thick Film 100 Ohm 5% 20W ±150ppm/°C Molded TO-220 RDL Thru-Hole Tube
Avnet Japan
RTO Series 20 W 100 Ohm ±5% ±150 ppm/°C Thick Film Power Resistor - TO-220-2
RESISTOR;THICK FILM;RES 100 OHMS;PWR-RTG 20 W;TOL 5%;RADIAL;TO-220;HEAT SINK
Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, 4018
RESISTOR, THICK FILM PWR, 100OHM, 20W, 5%; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:20W; Voltage Rating:250V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220
RESISTOR, 20W 100R; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:250V dc; Series:RTO; Temperature Coefficient:± 150ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:TO-220; SVHC:No SVHC; Case Style:TO-220; External Length / Height:28.7mm; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:250V; External Depth:4.5mm; External Width:10.1mm; Full Power Rating Temperature:25°C; Lead Length:13.7mm; Max Operating Temperature:155°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +155°C; Power Rating with Heatsink:20W; Dielectric Strength, VAC:2000V; Element Limiting Voltage:250V; Overload Capability:2xpr for 5 secs; Thermal Resistance:6.5°C/W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric