Vishay RTO050F100R0JTE1

Res Thick Film 100 Ohm 5% 50W ±150ppm/C Molded TO-220 RDL Tube
$ 7.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RTO050F100R0JTE1.

Newark

Datasheet5 pages7 years ago
Datasheet5 pages10 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago

Upverter

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.24%

CAD Models

Download Vishay RTO050F100R0JTE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 100Ohm ±150ppm/C
LTO 30 FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±150ppm/C 100Ohm 30W
RTO 20 FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±150ppm/C 100Ohm 20W
Fixed Resistor, Metal Glaze/Thick Film, 35W, 100ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, 2.25W, 100ohm, 420V, 5% +/-Tol, 100ppm/Cel, 4112
Stackpole ElectronicsTR35JBC100R
TR FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 100Ohm 35W

Descriptions

Descriptions of Vishay RTO050F100R0JTE1 provided by its distributors.

Res Thick Film 100 Ohm 5% 50W ±150ppm/C Molded TO-220 RDL Tube
RESISTOR;THICK FILM;RES 100 OHMS;PWR-RTG 50 W;TOL 5%;RADIAL;TO-220;HEAT SINK
Fixed Resistor, Metal Glaze/thick Film, 50W, 100ohm, 500V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
RESISTOR, THICK FILM PWR, 100OHM, 50W, 5%; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:50W; Voltage Rating:300V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220
RESISTOR, 50W 100R; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:2.25W; Voltage Rating:300V dc; Series:RTO; Temperature Coefficient:± 150ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:TO-220; SVHC:No SVHC; Case Style:TO-220; External Length / Height:28.7mm; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:300V; External Depth:4.5mm; External Width:10.1mm; Full Power Rating Temperature:25°C; Lead Length:13.7mm; Max Operating Temperature:155°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +155°C; Power Rating with Heatsink:50W; Dielectric Strength, VAC:2000V; Element Limiting Voltage:300V; Overload Capability:2 x pr for 5 secs; Thermal Resistance:2.6°C/W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric