Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1623809-5

Fixed Resistor, Thin Film, 20W, 100ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623809-5.

IHS

Datasheet1 page17 years ago

Farnell

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity 1623809-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-05-19
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-06-29
LTD Date2018-09-30

Related Parts

Res Thick Film 100 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
Res Thick Film 100 Ohm 5% 25W ±50ppm/°C Molded TO-220 RDL Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 20W, 100ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity2-1623809-9
Fixed Resistor, Thin Film, 20W, 100ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityMPC52101J
Fixed Resistor, Thick Film, 5W, 100ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010
Fixed Resistor, Metal Film, 0.4W, 100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsTR35JBC100R
TR FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 100Ohm 35W
TE ConnectivitySQBW20100RJ
Res Wirewound 100 Ohm 5% 20W ±300ppm/°C Ceramic Thru-Hole Box
TE ConnectivitySQMW7100RJ
Fixed Resistor, Wire Wound, 7W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW5100RJ
Fixed Resistor, Wire Wound, 5W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsWVM5FB100R
Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1623809-5 provided by its distributors.

Fixed Resistor, Thin Film, 20W, 100ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thin Film 100 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Thru-Hole Bag
Through Hole Metal Film Resistor, Mpr Series, 100 Ohm, 20 W, - 5%, 500 V, To-220 Rohs Compliant: Yes
RES, 100R, 5%, 20W, TO-220, THIN FILM; Resistance: 100ohm; Product Range: MPR Series; Power Rating: 20W; Resistance Tolerance: ± 5%; Resistor Case Style: TO-220; Voltage Rating: 500V; Resistor Element Material: Thin Film; Tempe

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPR20C100RJ
  • MPR20C100RJ..