What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite TK20P100RJE

Fixed Resistor, Metal Glaze/thick Film, 20W, 100ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

$ 2.372
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TK20P100RJE.

JRH Electronics

Datasheet1 page13 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Res Thick Film 100 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
TE Connectivity1623809-5
Fixed Resistor, Thin Film, 20W, 100ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity1623729-1
Fixed Resistor, Wire Wound, 17W, 100ohm, 41.2311V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3935
Fixed Resistor, Wire Wound, 17W, 100ohm, 650V, 5% +/-Tol, Through Hole Mount
Res Thick Film 100 Ohm 5% 25W ±50ppm/°C Molded TO-220 RDL Automotive Tube
Stackpole ElectronicsTR35JBC100R
TR FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 100Ohm 35W

Descriptions

Descriptions of Ohmite TK20P100RJE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 20W, 100ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Thick Film 100 Ohm 5% 20W ±200ppm/°C Molded TO-220 RDL Thru-Hole
100Ω ±5% 20W ±200ppm/℃ TO-220-2 Through hole mounting 10mm*4.6mm*17.8mm
RESISTOR;THICK FILM;RES 100 OHMS;PWR-RTG 20 W;TOL 5%;RADIAL;TO-220;HEAT SINK
RESISTOR, TX220 20W 100R; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:20W; Series:TK; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; No. of Pins:2; External Depth:4.5mm; External Length / Height:17.8mm; External Width:10mm; Operating Temperature Range:+150°C; Package / Case:Radial

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • TK20P100RJE.