Vishay RS01A1K100FE70

Fixed Resistor, Wire Wound, 1W, 1100ohm, 33.1662V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS01A1K100FE70.

IHS

Datasheet4 pages4 years ago

Arrow.cn

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.17
$ 1.72
Stock
2,892
304
Authorized Distributors
5
6
Resistance
1.1 kΩ
1.1 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Ceramic
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite43F1K1E
Fixed Resistor, Wire Wound, 3W, 1100ohm, 200V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F1K1E
Fixed Resistor, Wire Wound, 5W, 1100ohm, 460V, 1% +/-Tol, Through Hole Mount
OhmiteWHB1K0FE
Fixed Resistor, Wire Wound, 1W, 1000Ohm, 1% +/-Tol, 20Ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1100ohm, 33.1662V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1200ohm, 60V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RS01A1K100FE70 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 1100ohm, 33.1662V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
RES 1.1K OHM 1W 1% WW AXIAL
Res Wirewound 1.1K Ohm 1% 1W ±20ppm/C Silicone AXL T/R
RS-1A 1.1K 1% E70 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric