
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RS01A1K000FE70 | 3,000 | 1K | 11h | ||||||||
| Newark | RS01A1K000FE70 | 190 | 1 | Cut Tape | ||||||||
| Future Electronics | RS01A1K000FE70 | 1,000 | 1K | Tape & Reel | ||||||||
| DigiKey | RSA-1.0KRCT-ND | 963 | 1 | Cut Tape | ||||||||
| TTI | RS01A1K000FE70 | 6,000 | 1K | Tape & Reel | 10h |
Download Vishay RS01A1K000FE70 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RS01A1K000FE70 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: