Ohmite 43F1K1E

Fixed Resistor, Wire Wound, 3W, 1100ohm, 200V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 43F1K1E.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 43F1K1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 1200ohm, 60V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F1K1E
Fixed Resistor, Wire Wound, 5W, 1100ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite43F1K0E
Fixed Resistor, Wire Wound, 3W, 1000ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite43F1K2E
Fixed Resistor, Wire Wound, 3W, 1200ohm, 200V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1100ohm, 57.4456V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 43F1K1E provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 1100ohm, 200V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 1.1K Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
RES 1.1K OHM 3W 1% AXIAL | Ohmite 43F1K1E
RES, 1K1, 3W, AXIAL, WIREWOUND;
1.1KΩ ±1% 3W ±20ppm/℃ Plugins wire mounting 15.1mm(Length)
RESISTOR, 1.1K OHM, 3 WATT, FIXED,
RESISTOR WIREWOUND, 1.1KOHM, 3W, 1%; Res; RESISTOR WIREWOUND, 1.1KOHM, 3W, 1%; Resistance:1.1kohm; Resistance Tolerance:± 1%; Power Rating:3W; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Wirewound; Filter Terminals:Axial Leaded; No. of Pins:2; Series:40

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV