Vishay RL07S270GB14

Fixed Resistor, Metal Film, 0.25W, 27ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RL07S270GB14.

IHS

Datasheet5 pages9 years ago

New Yorker Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download Vishay RL07S270GB14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.416
$ 0.486
Stock
14,257
500
Authorized Distributors
5
3
Resistance
27 Ω
27 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Axial
Tolerance
2 %
2 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 27ohm, 500V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 27ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 27ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 27ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity2-1625876-0
Resistor Carbon Composition 27 Ohm 5% 1/2W Conformal Axial Ammo Pack
Stackpole ElectronicsRSMF1JT27R0
Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay RL07S270GB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 27ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount
RES 27 OHM 1/4W 2% AXIAL
CMF-07 27 2% T-00 RL07S270G B14
27¦¸ ¡À2% 250mW ¡À200ppm/¡æ 6.1mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric