Vishay RGP10M-E3/73

DIODE, STANDARD, 1A, 1KV, DO-204AL-2; Diode Type: Standard Recovery; Diode Config
$ 0.431
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RGP10M-E3/73.

Newark

Datasheet5 pages4 years ago
Datasheet4 pages14 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.12%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.431
$ 0.431
Stock
180,136
62,419
Authorized Distributors
5
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
5 µA
5 µA
Reverse Recovery Time
500 ns
500 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
onsemiRGP10M
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
Diodes Inc.PR1007G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
onsemiRGP10K
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-41
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 1A, PKG DO-41,VF 1.7V, TRR 50NS, CJ 20PF

Descriptions

Descriptions of Vishay RGP10M-E3/73 provided by its distributors.

DIODE, STANDARD, 1A, 1KV, DO-204AL-2; Diode Type:Standard Recovery; Diode Config
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
RGP10M-E3/73, Switching Diode, 1000V 1A, 500ns, 2-Pin DO-204AL
Diode Switching 1KV 1A 2-Pin DO-41 Ammo
1KV 30A 500ns 5¦ÌA 1A DO-204AL,DO-41 5.2mm*2.7mm*2.7mm
1A,1000V,500NS,SUPERT,NOT FOR NEW DESIG
DIODE STANDARD 1000V 1A DO204AL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RGP10M-E373
  • RGP10M-E3\73
  • RGP10ME373