Diodes Inc. PR1007G-T

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
$ 0.15
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PR1007G-T.

IHS

Datasheet5 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-6.95%

CAD Models

Download Diodes Inc. PR1007G-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.182
$ 0.182
Stock
568,432
451,895
451,895
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Forward Voltage
1.3 V
1.1 V
1.1 V
Reverse Voltage (DC)
1 kV
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
500 ns
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Diodes Inc.PR1006G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-41
Diodes Inc.1N4007G-T
Diode Standard Recovery Rectifier 1K Volt 1A 2-Pin DO-41 Tape and Reel
Diodes Inc.1N4006G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-41

Descriptions

Descriptions of Diodes Inc. PR1007G-T provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
Diodes Incorporated Single Switching Diode, Iout=1A, TH, Vrev=1000V, DO-41
Rectifier Diode Switching 1KV 1A 500ns 2-Pin DO-41 T/R
DIODE FAST REC 1KV 1A DO41 / Diode Standard 1000 V 1A Through Hole DO-41
PR1001G Series 1.0 A Glass Passivated Through Hole Ultrafast Rectifier - DO-41

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated