Vishay BA159-E3/54

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
$ 0.185
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BA159-E3/54.

Upverter

Datasheet4 pages3 years ago

Newark

TME

Inventory History

3 month trend:
+36.33%

CAD Models

Download Vishay BA159-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.434
$ 0.434
Stock
615,711
239,792
239,792
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
500 ns
500 ns
500 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiRGP10M
onsemi Rectifier diode Diodes, 1A, 1000V, Through hole mounting, DO-41encapsulation, 2needle
Diodes Inc.PR1007G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
onsemiRGP10K
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-41
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL
DIODE, STANDARD, 1A, 600V, DO-204AL-2; Diode Type:Standard Recovery; Diode Confi
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41

Descriptions

Descriptions of Vishay BA159-E3/54 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
BA159 Series 1000 V 500 ns Fast Switching Plastic Rectifier - DO-204AL (DO-41)
Vishay Single Channel Switching Diode, Iout=1A, TH, Vrev=1000V, DO-204AL
DIODE,FAST,1A,800V,DO41; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):1A; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:500ns; Forward Surge Current Ifsm Max:20A; Operating Temperature Range:-65°C to +125°C; Diode Case Style:DO-204AL; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-41; Current If @ Vf:1A; Current Ifsm:20A; External Depth:3mm; External Length / Height:58mm; External Width:3mm; Forward Voltage:1.3V; Junction Temperature Tj Max:125°C; Junction Temperature Tj Min:-65°C; Package / Case:DO-204AL; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA159-E3/54.
  • BA159-E354
  • BA159E3/54