Vishay RCP0603W50R0GED

Res Thkflm Alum Nitride 0603 50 Ohm 2% 100PPM Wide Term SMD
$ 1.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCP0603W50R0GED.

IHS

Datasheet4 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-23.35%

Alternate Parts

Price @ 1000
$ 1.468
$ 0.914
Stock
394
125,540
Authorized Distributors
3
6
Resistance
50 Ω
50 Ω
Case/Package
0603
0603
Tolerance
2 %
2 %
Power Rating
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-P03D45R3V
Res Thick Film 0603 45.3 Ohm 0.5% 0.2W ±150ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 50 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thin Film 0603 50 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 50 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD T/R
PanasonicERJ3EKF47R0V
Res Thick Film 0603 47 Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3GEYJ470V
Res Thick Film 0603 47 Ohm 5% 0.1W(1/10W) ±200ppm/C Molded SMD Automotive T/R

Descriptions

Descriptions of Vishay RCP0603W50R0GED provided by its distributors.

RES THKFLM ALUM NITRIDE 0603 50 OHM 2% 100PPM WIDE TERM SMD
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 50ohm, 8.66V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603
RES SMD 50 OHM 2% 1.5W 0603
50¦¸ ¡À2% 1.5W ¡À150ppm/¡æ 0603 1.6mm*810¦Ìm*580¦Ìm
Thick Film Resistors - SMD
RCP0603W 50 2% 150 ED e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric