Descriptions of Panasonic ERJ3GEYJ470V provided by its distributors.
Res Thick Film 0603 47 Ohm 5% 0.1W(1/10W) ±200ppm/C Molded SMD Automotive T/R
Resistor Thick Film 0603 47 Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Punched Carrier Tape and Reel
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
100mW Thick Film Resistors ±5% ±200ppm/℃ 47Ω 0603 Chip Resistor - Surface Mount ROHS
ERJ Series 0603 47 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Res, 0603, 1/16W 5%; 47Ohm, 7 Inch Reel
Resistor,Thick Film,Res 47 Ohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0603,Cut Tape
SMD Thick Film 0603 0,1W 5% 47R Taped
47Ω ±5% 100mW ±200ppm/°C 0603 SMD, 1.6mm × 800μm × 550μm
Panasonic ERJ3GEYJ470V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 47 Ohm
RESISTOR, 0603, 47R 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:47ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD