Vishay RCP0603W50R0GEB

Res Thick Film 0603 50 Ohm 2% 1.5W ±150ppm/C Pad SMD T/R
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCP0603W50R0GEB.

Future Electronics

Datasheet4 pages5 years ago

IHS

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+55.64%

CAD Models

Download Vishay RCP0603W50R0GEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.8
$ 1.463
Stock
192,063
576
Authorized Distributors
6
3
Resistance
50 Ω
50 Ω
Case/Package
0603
0603
Tolerance
2 %
2 %
Power Rating
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-05-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-P03D45R3V
Res Thick Film 0603 45.3 Ohm 0.5% 0.2W ±150ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 50 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thin Film 0603 50 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
PanasonicERJ3EKF47R0V
Res Thick Film 0603 47 Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3GEYJ470V
Res Thick Film 0603 47 Ohm 5% 0.1W(1/10W) ±200ppm/C Molded SMD Automotive T/R
Res Thick Film 0603 47 Ohm 1% 1/10W Ý100ppm/ÝC SMD Paper T/R

Descriptions

Descriptions of Vishay RCP0603W50R0GEB provided by its distributors.

Res Thick Film 0603 50 Ohm 2% 1.5W ±150ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 50ohm, 8.66V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603
RES THKFLM ALUM NITRIDE 0603 50 OHM 2% 100PPM WIDE TERM SMD
Avnet Japan
THICK FILM SURFACE MNT RESISTOR 0603 CASE 50OHM +/-2% 1.5W +/-100PPM/DEGC
Thick Film Resistors - SMD 1.5watt 50ohms 2% 0603 WIDE TERM
Res, 50R, 2%, 1.5W, 0603 Rohs Compliant: Yes |Vishay RCP0603W50R0GEB
0603 (1608Metric) 0603 RCP 0.063Lx0.032W 1.60mmx0.81mm 1.5W 50Ohms ±150ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCP0603W50R0GEB.