Vishay RCL121812R0FKEK

Res Thick Film 1218 12 Ohm 1% 1W ±100ppm/C Conformal Coated Wide Terminal SMD Automotive T/R
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCL121812R0FKEK.

IHS

Datasheet9 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay RCL121812R0FKEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.168
Stock
55,450
270,564
Authorized Distributors
4
3
Resistance
12 Ω
12 Ω
Case/Package
1218
1208
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1218FK-0712RL
RC FIXED RESISTOR Wide 1812 (4532Metric) 1218 Chip Resistor ±1% ±100ppm/C 12Ohm 1W
Yageo GroupRC1218JK-0712RL
Res Thick Film 1218 12 Ohm 5% 1W ±100ppm/C Molded Wide Terminal SMD Embossed T/R
Yageo GroupRC1218FK-0711RL
General Purpose Chip Resistor Thick Film 1218 11Ohm 1% Emboss T/R

Descriptions

Descriptions of Vishay RCL121812R0FKEK provided by its distributors.

Res Thick Film 1218 12 Ohm 1% 1W ±100ppm/C Conformal Coated Wide Terminal SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
Wide 1812 (4532Metric) 1218 1218 RCL 0.126Lx0.181W 3.20mmx4.60mm 1W 12Ohms ±100ppm/C
12¦¸ ¡À1% 1W ¡À100ppm/¡æ 1218 3.2mm*4.6mm*600¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric