Yageo Group RC1218FK-0711RL

General Purpose Chip Resistor Thick Film 1218 11Ohm 1% Emboss T/R
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1218FK-0711RL.

IHS

Datasheet11 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.103
$ 0.183
$ 0.183
Stock
1,285
4,000
4,000
Authorized Distributors
1
3
3
Resistance
11 Ω
11 Ω
11 Ω
Case/Package
1218
1218
1218
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 1218 10 Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Res Thick Film 1218 12 Ohm 1% 1W ±100ppm/C Conformal Coated Wide Terminal SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 10ohm, 200V, 1% +/-Tol, Surface Mount, 1218
Yageo GroupRC1218JK-0712RL
Res Thick Film 1218 12 Ohm 5% 1W ±100ppm/C Wide Terminal SMD T/R
Yageo GroupRC1218JK-0710RL
Res Thick Film 1218 10 Ohm 5% 1W ±200ppm/C Wide Terminal SMD T/R
Res Thick Film 1218 10 Ohm 5% 1W ±200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC1218FK-0711RL provided by its distributors.

General Purpose Chip Resistor Thick Film 1218 11Ohm 1% Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
RES 11 OHM 1% 1W 1812 WIDE
RC1218FK-0711RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1218FK0711RL