Yageo Group RC1218FK-0712RL

Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1218FK-0712RL.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-7.21%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.133
$ 0.133
Stock
711,846
49,087
49,087
Authorized Distributors
6
4
4
Resistance
12 Ω
12 Ω
12 Ω
Case/Package
1218
1218
1218
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group RC1218FK-0712RL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
RES 12 OHM 1% 1W 1812 WIDE
12¦¸ ¡À1% 1W 1218 3.1mm*4.6mm*650¦Ìm
RC1218FK-0712RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1218FK0712RL