Vishay RCA1218100RFKEKLS

RCA-LS 1812 Wide 1812 (4532Metric) 1218 Chip Resistor ±1% ±100ppm/C 100Ohms 1W
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCA1218100RFKEKLS.

IHS

Datasheet10 pages3 years ago

Inventory History

3 month trend:
-16.92%

CAD Models

Download Vishay RCA1218100RFKEKLS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.114
$ 0.114
Stock
31,813
91,724
91,724
Authorized Distributors
3
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
1218
1218
1218
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-12NF1000U
Res Thick Film 1812 100 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-U12F1000U
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, Surface Mount, 1812
PanasonicERJ-S12F1000U
Res Thick Film 1812 100 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-U12F1100U
Res Thick Film 1812 110 Ohm 1% 0.75W(3/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-12YJ101U
Res Thick Film 1812 100 Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay RCA1218100RFKEKLS provided by its distributors.

RCA-LS 1812 Wide 1812 (4532Metric) 1218 Chip Resistor ±1% ±100ppm/C 100Ohms 1W
Res Thick Film 1218 100 Ohm 1% 1W ±100ppm/C Sulfur Resistant Conformal Coated Wide Terminal SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
100¦¸ ¡À1% 1W ¡À100ppm/¡æ 1218 3.2mm*4.6mm*600¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric