Panasonic ERJ-S12F1000U

Res Thick Film 1812 100 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.224
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S12F1000U.

Master Electronics

Datasheet8 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.224
$ 0.114
$ 0.114
Stock
19,675
127,723
127,723
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
1812
1812
1812
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Related Parts

PanasonicERJ-12NF1000U
Res Thick Film 1812 100 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-U12F1000U
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, Surface Mount, 1812
PanasonicERJ-U12F1100U
Res Thick Film 1812 110 Ohm 1% 0.75W(3/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
RCA-LS 1812 Wide 1812 (4532Metric) 1218 Chip Resistor ±1% ±100ppm/C 100Ohms 1W
PanasonicERJ-12YJ101U
Res Thick Film 1812 100 Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-S12F1000U provided by its distributors.

Res Thick Film 1812 100 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
ERJ FIXED RESISTOR 1812 (4532Metric) Chip Resistor ±1% ±100ppm/C 100Ohm 0.75W 3/4W
100¦¸ ¡À1% 750mW ¡À100ppm/¡æ 1812 4.5mm*3.2mm*700¦Ìm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America