Panasonic ERJ-12NF1000U

Res Thick Film 1812 100 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.114
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12NF1000U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.08%

CAD Models

Download Panasonic ERJ-12NF1000U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.186
$ 0.186
Stock
127,773
54,279
54,279
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
1812
1812
1812
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-S12F1000U
Res Thick Film 1812 100 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-U12F1100U
Res Thick Film 1812 110 Ohm 1% 0.75W(3/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-12YJ101U
Res Thick Film 1812 100 Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-12NF1000U provided by its distributors.

Res Thick Film 1812 100 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1812
1812 (4532Metric) FIXED RESISTOR ERJ 0.177Lx0.126W 4.50mmx3.20mm 0.75W 3/4W 100Ohm ±100ppm/C
Precision Thick Film Chip Resistor, 100 ½, 1 %, 0.75 W
Panasonic SCT
Panasonic ERJ12NF1000U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ12NF1000U
  • ERJ12NF1000U.