| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-RCA06121R00FKEALSCT-ND | 4,245 | 1 | Cut Tape | ||||||||
| Avnet | RCA06121R00FKEALS | 0 | 5K | 4d | ||||||||
| Arrow Electronics | RCA06121R00FKEALS | 0 | 5K | |||||||||
| UnikeyIC | RCA06121R00FKEALS | 4,315 | 105 | Tape & Reel | 8h | |||||||
| Bettlink | RCA06121R00FKEALS | 4,097 | 10h |
Download datasheets and manufacturer documentation for Vishay RCA06121R00FKEALS.
Download Vishay RCA06121R00FKEALS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RCA06121R00FKEALS provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCA06121R00FKEALS.