ROHM ESR18EZPF1R00

Res Thick Film 1206 1 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ESR18EZPF1R00.

IHS

Datasheet7 pages5 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+55.17%

CAD Models

Download ROHM ESR18EZPF1R00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.047
$ 0.047
Stock
527,540
121,687
121,687
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

250mW Thick Film Resistors 300V ±1% ±100ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS
RCG Series 1206 1 Ohm 0.25 W ±1 % ±100 ppm/°C Surface Mount Thick Film Resistor
Yageo GroupRC1206FR-101RL
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Yageo GroupRC1206FR-071RL
Thick Film Resistors – SMD; YAGEO; RC1206FR-071RL; 1 Ohm; 1206; 1 %; Thick Film
250mW Thick Film Resistors ±1% ±200ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206FR-071RL
Res Thick Film 1206 1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of ROHM ESR18EZPF1R00 provided by its distributors.

Res Thick Film 1206 1 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Res Anti-Surge Thick Film 1206 1 Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R
Avnet Japan
ESR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 1Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.000001ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
ESR Series 1 O ±1 % 0.33 W ±100 ppm/°C 1206 SMT Anti-Surge Chip Resistor

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE