Panasonic ERJB2BF1R0V

Res Thick Film 1206 1 Ohm 1% 0.75W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJB2BF1R0V.

Newark

Datasheet3 pages11 years ago
Datasheet3 pages15 years ago
Datasheet8 pages5 years ago

Master Electronics

element14 APAC

TME

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ERJB2BF1R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-07-31
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 1206 1 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
250mW Thick Film Resistors 300V ±1% ±100ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 1 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0612 1 Ohm 1% 1.5W ±100ppm/C Wide Terminal SMD T/R Automotive
RCG Series 1206 1 Ohm 0.25 W ±1 % ±100 ppm/°C Surface Mount Thick Film Resistor
Yageo GroupRC1206FR-101RL
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 1 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
Res Thick Film 1206 1 Ohm 1% 0.25W(1/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJB2BF1R0V provided by its distributors.

Res Thick Film 1206 1 Ohm 1% 0.75W ±100ppm/°C Molded SMD Punched Carrier T/R
Wide 1206 (3216Metric) 0612 FIXED RESISTOR ERJ 0.063Lx0.126W 1.60mmx3.20mm 1W 1Ohm ±100ppm/C
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
1206 Wide terminal SMD resistor, 1206 Wide termina
Current Sense Resistors - SMD 0612 1ohms 1% Tol AEC-Q200
THICK FILM RESISTOR, 1OHM, 1%, 1206
Panasonic ERJB2BF1R0V - Current Sensing Chip Resistors
RES, 1R, 1%, 0.5W, 1206WIDE, THICK FILM; Resistor Case Style: 1206 Wide; Resistance: 1ohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 1%; Temperat
Resistor, Thick Film, 1Ohm, 1%, 1206; Resistance:1Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:1206 Wide; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Erjb Series Rohs Compliant: Yes |Panasonic ERJ-B2BF1R0V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-B2BF1R0V
  • ERJB2BF1R0V.