
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 764-1206-1-ND | 1,720 | 1 | Cut Tape | ||||||||
| TTI | PTN1206E1004BST1 | 23,000 | 1K | Tape & Reel | 7h | |||||||
| Avnet | PTN1206E1004BST1 | 0 | 1K | 3d | ||||||||
| TTI Asia | PTN1206E1004BST1 | Contact | 20h | |||||||||
| Arrow Electronics | PTN1206E1004BST1 | 0 | 1K |
Download datasheets and manufacturer documentation for Vishay PTN1206E1004BST1.
Download Vishay PTN1206E1004BST1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay PTN1206E1004BST1 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay PTN1206E1004BST1.