Yageo Group RT1206BRD071ML

250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 1MΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT1206BRD071ML.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages8 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet10 pages16 years ago
Datasheet0 pages0 years ago

Farnell

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-73.23%

CAD Models

Download Yageo Group RT1206BRD071ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.115
$ 0.115
Stock
1,264,982
399,640
399,640
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA-8AED105V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.5% 25PPM 1000000 OHM
Yageo GroupRT1206DRD071ML
250mW Thin Film Resistor ±0.5% ±25ppm/℃ 1MΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRE071ML
250mW Thin Film Resistor 200V ±50ppm/℃ ±0.1% 1MΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206FRE071ML
250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 1MΩ 1206 Chip Resistor - Surface Mount ROHS
SMD Chip Resistor, 1 MOhm, ± 1%, 400 mW, 1206 [3216 Metric], Thin Film, Professional
PanasonicERJ-8GEYJ105V
Res Thick Film 1206 1M Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RT1206BRD071ML provided by its distributors.

250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 1MΩ 1206 Chip Resistor - Surface Mount ROHS
RES SMD 1M OHM 0.1% 1/4W 1206 / 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
RT Series 1206 0.25 W 1 MOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
1206 (3216Metric) FIXED RESISTOR RT 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 1MOhm ±25ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT1206BRD07 1ML