
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | PTN0805E1072BST1 | 8,000 | 1K | Tape & Reel | ||||||||
| Avnet | PTN0805E1072BST1 | 0 | 1K | 21h | ||||||||
| TTI Europe | PTN0805E1072BST1 | 0 | 1K | Tape & Reel | 23h | |||||||
| TTI Asia | PTN0805E1072BST1 | Contact | 23h | |||||||||
| UnikeyIC | PTN0805E1072BST1 | 8,000 | 1K | Tape & Reel | 19h |
Download datasheets and manufacturer documentation for Vishay PTN0805E1072BST1.
Download Vishay PTN0805E1072BST1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay PTN0805E1072BST1 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay PTN0805E1072BST1.