Panasonic ERA-6AEB1072V

Res Thin Film 0805 10.7K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AEB1072V.

Panasonic

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
-5.70%

CAD Models

Download Panasonic ERA-6AEB1072V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0805BRD0710K7L
Fixed Resistor, Thin Film, 0.125W, 10700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB1022V
Res Thin Film 0805 10.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-6AEB9761V
Res Thin Film 0805 9.76K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD0711KL
Res Thin Film 0805 11K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0805BRD0711K5L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 11.5kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 27K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-6AEB1072V provided by its distributors.

Res Thin Film 0805 10.7K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 10700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA6AEB1072V
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 10.7kOhm 0.125W 1/8W
Metal Film (Thin Film) Chip Resistors, 0.125W, 10700½, 0.1%, 0805, RoHS
Panasonic SCT
THIN FILM SMNT RESISTOR 0805 CASE 10.7KOHM +/-0.1% 0.125W +/-25PPM/DEGC
ERA Series 0805 10.7 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RES, THIN FILM, 10K7, 0.1%, 0.125W, 0805
Panasonic ERA6AEB1072V - High Precision Chip Resistors
RES, 0805, 10K7, 0.125W, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 10.7kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Toler
Resistor Type = Thin Film / Resistance kOhm = 10.7 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6AEB1072V