Vishay PTN0603H1001BBT1

Res Thin Film 0603 1K Ohm 0.1% 0.15W ±50ppm/C Sulfur Resistant Pad SMD T/R
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTN0603H1001BBT1.

IHS

Datasheet5 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.487
$ 1.784
Stock
2,968
100
Authorized Distributors
4
3
Resistance
1 kΩ
1 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
150 mW
150 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT0603BRE071KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 1kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PB3B1001V
ERJ Series 0603 1 kOhm 0.2 W ±0.1 % ±50ppm/°C Thick Film Chip Resistor
Yageo GroupRT0603BRE071K02L
100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 1.02kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRE071K05L
100mW Thin Film Resistor ±50ppm/℃ ±0.1% 1.05kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB102V
Res Thin Film 0603 1K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB102V
Res Thin Film 0603 1K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay PTN0603H1001BBT1 provided by its distributors.

Res Thin Film 0603 1K Ohm 0.1% 0.15W ±50ppm/C Sulfur Resistant Pad SMD T/R
Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PTN0603 50PPM 1K 0.1% B T1
1K OHM .1% 50PPM 1/6W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric