Descriptions of Panasonic ERA3AEB102V provided by its distributors.
Res Thin Film 0603 1K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RES SMD 1K OHM 0.1% 1/10W 0603 / 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
0603 Thin Film Chip Resistor 1kR 0.1% 75V 100mW AEC-Q200
Resistor, metal film, SMD 0603 (1608), 1 kΩ, 0.1 W, ±0.1 %, ERA3AEB102V
Thin Film Resistor,Chip,0603,1/10W, +/-0
Metal Film (Thin Film) Chip Resistors, 0.1W, 1000½, 0.1%, 0603, RoHS
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1kOhm ±25ppm/C
Resistor;Metal Film;Res 1 Kilohms;Pwr-Rtg 0.1 W;Tol 0.1%;SMT;0603;Cut Tape
ERA Series 0603 1 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
1KΩ ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RESISTOR, 0603, 1K, 0.1%, 0.1W; Resistance:1kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:ERA