Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-PB3B1001V

Res Thick Film 0603 1K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.061
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B1001V.

Master Electronics

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-14.21%

CAD Models

Download Panasonic ERJ-PB3B1001V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicERJ-PB3B9090V
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 909ohm
PanasonicERJ-PB3B9530V
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 953ohm
PanasonicERJ-PB3B9760V
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 976ohm
Yageo GroupRT0603BRD071K02L
Res Thin Film 0603 1.02K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603BRD071K05L
Res Thin Film 0603 1.05K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603BRD07909RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 909Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B1001V provided by its distributors.

Res Thick Film 0603 1K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
ERJ Series 0603 1 kOhm 0.2 W ±0.1 % ±50ppm/°C Thick Film Chip Resistor
CHIP RES, THICK FILM, 1K, 0.2W, 0603
1KΩ ±0.1% 200mW ±50ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
CHIP RES, THICK FILM, 1K, 0.2W, 0603; Resistance:1kohm; Resistance Tolerance:± 0.1%; Power Rating:200mW; Resistor Case / Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America