Vishay PTN0402E2002BST1

Fixed Resistor, Thin Film, 0.05W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTN0402E2002BST1.

IHS

Datasheet5 pages2 years ago

Inventory History

3 month trend:
-98.96%

Alternate Parts

Price @ 1000
$ 0.323
$ 0.336
Stock
2,632
23,045
Authorized Distributors
5
5
Resistance
20 kΩ
20 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
50 mW
50 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA2AEB203X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 20kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B20KE1
Res Thin Film 0402 20K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B20KE
Res Thin Film 0402 20K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Yageo GroupRT0402BRD0720KL
Res Thin Film 0402 20K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
TE Connectivity / AMP3-2176215-1
Res Thin Film 0402 20K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thin Film 0402 20K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of Vishay PTN0402E2002BST1 provided by its distributors.

Fixed Resistor, Thin Film, 0.05W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR PTN 0.042Lx0.022W 1.07mmx0.56mm 0.05W 1/20W 20kOhm ±25ppm/C
RES SMD 20K OHM 0.1% 1/20W 0402
PTN0402 25PPM 20K 0.1% S T1 e1
RESISTOR FIXED THIN FILM TANTALUM NIT
20K¦¸ ¡À0.1% 50mW ¡À25ppm/¡æ 0402 1.07mm*560¦Ìm*840¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric