TE Connectivity / AMP 3-2176215-1

Res Thin Film 0402 20K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176215-1.

element14 APAC

Datasheet4 pages2 years ago
Datasheet6 pages11 years ago

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
-51.05%

CAD Models

Download TE Connectivity / AMP 3-2176215-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA2AEB203X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 20kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0720KL
Res Thin Film 0402 20K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
TE ConnectivityCPF0402B20KE
Res Thin Film 0402 20K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
TE ConnectivityCPF0402B20KE1
Res Thin Film 0402 20K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.05W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB223X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 22kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 3-2176215-1 provided by its distributors.

Res Thin Film 0402 20K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 20000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Precision Thin Film 0402 20k Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R
Avnet Japan
Special Order: CPF A 0402 20K 0.1% 25PPM 1K RL Resistance Value: 20K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 20K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0402B20KE1 | Internal Number: 3-2176215-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF-A-0402B20KE1
  • CPF-A-0402B20KE1.