
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | PTF654K7000BXEB | 0 | 1K | 3h | ||||||||
| Future Electronics | PTF654K7000BXEB | 0 | 1K | Tape & Reel | ||||||||
| Aztech | PTF654K7000BXEB | 14,559 | 21h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | PTF654K7000BXEB | Contact | >1wk |
Download datasheets and manufacturer documentation for Vishay PTF654K7000BXEB.
Download Vishay PTF654K7000BXEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay PTF654K7000BXEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay PTF654K7000BXEB.