Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PTF564K5000BYEK

Fixed Resistor, Metal Film, 0.125W, 4500ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
$ 4.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTF564K5000BYEK.

IHS

Datasheet4 pages10 years ago

Mouser

Inventory History

3 month trend:
+0.34%

CAD Models

Download Vishay PTF564K5000BYEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.161
$ 4.088
Stock
5,944
5,319
Authorized Distributors
6
3
Resistance
4.5 kΩ
4.5 kΩ
Mount
Through Hole
Through Hole
Case/Package
Metal
Metal
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.1W, 4120ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 4530ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 4810ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 4220ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 4700ohm, 500V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 4320ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PTF564K5000BYEK provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 4500ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
1/8W Precision Metal Film Resistors 1/8watt 4.5Kohms 0.1%
4.5KΩ ±0.1% 125mW ±10ppm/℃ Through hole mounting 6.35mm(Length)
PTF-56 4.5K .1% T-13 EK e3
4.5K OHM .1% 10PPM 1/8W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric