TE Connectivity H8110RBYA

Metal Film Res.-Through Hole H8 110R 0.1; |Te Connectivity Amp 1879663-2
$ 0.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H8110RBYA.

Electro Sonic

Datasheet4 pages7 years ago

Master Electronics

TE Connectivity

JRH Electronics

X-ON

Inventory History

3 month trend:
+375%

CAD Models

Download TE Connectivity H8110RBYA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityH8100RBYA
Metal Film Res.-Through Hole H8 100R 0.1; |Te Connectivity Amp 9-1879662-7
TE ConnectivityH8118RBYA
Metal Film Res.-Through Hole H8 118R 0.1; |Te Connectivity Amp 1879663-5
TE Connectivity / AMP1879663-1
Fixed Resistor, Thin Film, 0.25W, 107ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B121RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 121OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityH8100RBYA
Metal Film Res.-Through Hole H8 100R 0.1; |Te Connectivity Amp 9-1879662-7
TE Connectivity / AMP1879663-1
Fixed Resistor, Thin Film, 0.25W, 107ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 100ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 121ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H8110RBYA provided by its distributors.

Metal Film Res.-Through Hole H8 110R 0.1; |Te Connectivity Amp 1879663-2
Fixed Resistor, Thin Film, 0.25W, 110ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR Holco Holsworthy 0.098Diax0.283L 2.50mmx7.20mm 0.25W 1/4W 110Ohm ±15ppm/C
Res Metal Film 110 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Conformal AXL Bandoliered
Chip Resistor 110Ω ±0.1% 250mW ±15ppm/°C DIP TH 7.2mm L
Special Order: H8 110R 0.1% 15PPM Resistance Value: 110 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 110 Ω Thin Film Precision Resistor .1 % | Part Number: H8110RBYA | Internal Number: 1879663-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879663-2