Vishay PTF56500K00BYBF

Fixed Resistor, Metal Film, 0.125W, 500000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
$ 11.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTF56500K00BYBF.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

Mouser

Alternate Parts

Price @ 1000
$ 11.632
$ 8.34
$ 8.34
Stock
14
2,042
2,042
Authorized Distributors
2
4
4
Resistance
500 kΩ
500 kΩ
500 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Metal
Metal
Tolerance
0.1 %
0.05 %
0.05 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

RES 499K OHM 1/8W .1% AXIAL
Fixed Resistor, Metal Film, 0.1W, 475000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18BBD511K
Res Metal Film 511K Ohm 0.1% 0.125W(1/8W) ±100ppm/C Conformal Coated AXL Bulk
Fixed Resistor, Metal Film, 0.1W, 499000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES 470K OHM 1/8W .1% AXIAL
TE Connectivity / AMP5-1879676-6
Fixed Resistor, Thin Film, 0.25W, 499000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PTF56500K00BYBF provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 500000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
1/8W Precision Metal Film Resistors 1/8WATT 500KOHMS 0.1%
PTF-56 500K .1% T-13 B14
Metal Film Resistor, 500Kohm 125Mw, 0.1%; Resistance:500Kohm; Product Range:Ptf Series; Power Rating:125Mw; Resistance Tolerance:± 0.1%; Resistor Case/Package:Axial Leaded; Voltage Rating:300V; Resistor Technology:Metal Film Rohs Compliant: No |Vishay PTF56500K00BYBF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric