Vishay PTF56500K00AYEK

Fixed Resistor, Metal Film, 0.125W, 500000ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount
$ 8.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTF56500K00AYEK.

IHS

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-0.88%

Alternate Parts

Price @ 1000
$ 8.34
$ 3.95
$ 3.95
Stock
2,042
1,811
1,811
Authorized Distributors
4
6
6
Resistance
500 kΩ
500 kΩ
500 kΩ
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Tolerance
0.05 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 500000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 500000ohm, 500V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount
Yageo GroupMFR-12FTF52-511K
Fixed Resistor, Metal Film, 0.1666W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 500000ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 499000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 499000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PTF56500K00AYEK provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 500000ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount
1/8W Precision Metal Film Resistors 1/8watt 500Kohms 0.05%
Metal through hole resistor 0.05% 10ppm/C 500kOhm 125mW
500K¦¸ ¡À0.05% 125mW ¡À10ppm/¡æ 6.35mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric