| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-RN55C4993BB14-ND | 100 | 1 | Bulk | ||||||||
| TTI | RN55C4993BB14 | 1,400 | 100 | Box | 4h | |||||||
| New Yorker Electronics | RN55C4993BB14 | 0 | 5K | 10h | ||||||||
| Avnet | RN55C4993BB14 | 0 | 100 | 1d | ||||||||
| Arrow Electronics | RN55C4993BB14 | 0 | 100 |
Download Vishay RN55C4993BB14 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: