Metal Film Resistor, 100Kohm 125Mw 0.01%; Resistance:100Kohm; Product Range:Ptf Series; Power Rating:125Mw; Resistance Tolerance:± 0.01%; Resistor Case/Package:Axial Leaded; Voltage Rating:300V; Resistor Technology:Metal Film Rohs Compliant: No |Vishay PTF56100K00TZBF