Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR03000201003JAC00

Fixed Resistor, Metal Film, 3W, 100000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000201003JAC00.

IHS

Datasheet19 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
+44.30%

CAD Models

Download Vishay PR03000201003JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-08-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 100000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 100000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT100K
Fixed Resistor, Metal Oxide Film, 3W, 100000ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Oxide Film, 3W, 100000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity1625892-8
Resistor, Metal Oxide, Res 100 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ100K

Descriptions

Descriptions of Vishay PR03000201003JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 100000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Metal Film Resistors 100kΩ 3W ±250ppm/℃ ±5% Plugin,D5.2xL16.7mm Through Hole Resistors ROHS
Metal Film Resistors – Through-Hole; VISHAY; PR03000201003JAC00; 100 kOhm; 5 %; Axial; Conformal
PR03 Series Ø5.2x16.7mm 3 W 100 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
Axial FIXED RESISTOR PR03 0.205Diax0.657L 5.20mmx16.70mm 3W 100kOhm ±250ppm/C
Res Metal Film 100K Ohm 5% 3W ±250ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, 100 KILOOHMS KILOOHMS, 3 W @ +70 C (COPPER), +/- 5%, 750 VDC (MAX.)
RESISTOR, METAL FILM, 100 KOHM, 3 W, 5%,
RESISTOR, METAL FILM, 100 KOHM, 3 W, ± 5%; Resistance:100kohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Series:PR03; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR03000201003JAC00.