Yageo Group MF0207FTE52-100K

Fixed Resistor, Metal Film, 0.6W, 100000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MF0207FTE52-100K.

ODG (Origin Data Global)

Datasheet12 pages4 years ago

Burklin Elektronik

TME

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-14.35%

CAD Models

Download Yageo Group MF0207FTE52-100K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupMF0207FRE52-100K
Fixed Resistor, Metal Film, 0.6W, 100000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 100000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 100kOhm 0.6W
Vishay MBA02040C1003FCT00 resistor metal film 100 kΩ axial lead 0.40 W 1%
TE ConnectivityLR1F91K
Fixed Resistor, Thin Film, 0.6W, 91000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD100K
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MF0207FTE52-100K provided by its distributors.

Fixed Resistor, Metal Film, 0.6W, 100000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 100K, 1%, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Yageo MF0207FTE52-100K
MF0 FIXED RESISTOR Axial through hole resistor ±1% ±50ppm/C 100kOhm 0.6W
Metal Film Resistors 100kΩ 600mW ±50ppm/℃ ±1% Plugin,D2.4xL6.3mm Through Hole Resistors ROHS
Res Metal Film 100K Ohm 1% 3/5W 50ppm/C Conformal AXL Thru-Hole Ammo Pack
MF0 Series 0.6 W 100 kO ±1% ±50 ppm/°C Axial Metal Film Resistor
Resistor Dimensions body ø x L: 2.3 x 6.5 mm Resistance technical notation: 100K Temperature range: -55 ... 155 °C Resistor type: Metal Film Resistor Power Rating: 600 mW Rated voltage: 250 V Resistance: 100 kOhm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF0207FTE-52-100K
  • MF0207FTE52100K