What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay PR02000201003JA100

Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000201003JA100.

IHS

Datasheet19 pages3 years ago

Newark

Burklin Elektronik

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.73%

CAD Models

Download Vishay PR02000201003JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.116
Stock
346,434
780,642
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
Through Hole
-
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 100000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 100000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT100K
Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 100000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT100K
Fixed Resistor, Metal Oxide Film, 1W, 100000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT100K
Fixed Resistor, Metal Oxide Film, 3W, 100000ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay PR02000201003JA100 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
RES 100K OHM 5% 2W AXIAL / 100 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
PR02 FIXED RESISTOR Axial Through Hole Resistor ±5% ±250ppm/C 100kOhm 2W
Res Metal Film 100K Ohm 5% 2W ±250ppm/C Conformal Coated AXL Automotive Ammo Pack
Metal Film Resistors 100kΩ 2W ±250ppm/℃ ±5% Plugin,D3.9xL10mm Through Hole Resistors ROHS
PR02 SERIES AXIAL METAL FILM RESISTOR 100KOHMS +/-5% 2W +/-250PPM/DEGC
Vishay PR02000201003JA100 100k 5% 2W Metal Film Resistor Box1000
RES, 100K, 2W, 500V, METAL FILM, AXIAL;
Resistor: power metal; THT; 3.9x12mm; 100kOhm; +-5%; 2W; 250ppm/ deg.C
RES, 100K, 2W, 500V, METAL FILM, AXIAL; Resistance:100kohm; Product Range:PR02 Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Metal Film RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric