Vishay PTCCL05H271DTE

Ptc Cp Ldd 5D00 A270 030 140 T E3 |Vishay PTCCL05H271DTE
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTCCL05H271DTE.

IHS

Datasheet6 pages14 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+30.26%

Alternate Parts

Price @ 1000
$ 0.703
$ 0.546
Stock
3,651
41,660
Authorized Distributors
4
6
Resistance
6 Ω
6 Ω
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Termination
-
Radial
Number of Turns
-
-
Tolerance
20 %
20 %
Power Rating
6.9 mW
6.9 mW
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor PTC 5.6 Ohm 10% 2-Pin Radial Bulk
Thermistor PTC 9.4 Ohm 25% 2-Pin Radial Bulk
Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 63V 250mA 20% 8Ohm
TE ConnectivityTS600-200F-RA-B-0.5-2
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 2.5W 1Ohm SMD Solder Pad 19.43 X 8.26 X 12.32mm T/R
56 V 3.9 Ohm 2 mA 20% Tolerance Radial Through Hole PTC Thermistor
PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=9Ω

Descriptions

Descriptions of Vishay PTCCL05H271DTE provided by its distributors.

Ptc Cp Ldd 5D00 A270 030 140 T E3 |Vishay PTCCL05H271DTE
Thermistor PTC 6 Ohm 20% 2-Pin Radial T/R
PTC Thermistor, 6ohm, Through Hole Mount
PTC RESET FUSE 30V 270MA RADIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric