Vishay PTCCL05H271DBE

PTCCL Series 6 Ohm 2500 mA ±20 % Radial PTC Overload Protection Thermistor
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTCCL05H271DBE.

IHS

Datasheet6 pages14 years ago

Newark

element14 APAC

HQonline

_legacy Avnet

Inventory History

3 month trend:
-28.68%

Alternate Parts

Price @ 1000
$ 0.541
$ 0.693
Stock
46,105
3,934
Authorized Distributors
6
4
Resistance
6 Ω
6 Ω
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Hold Current
-
270 mA
Trip Current
405 mA
405 mA
Time to Trip
-
-
Power Rating
6.9 mW
6.9 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay PTCCL05H271DBE provided by its distributors.

PTCCL Series 6 Ohm 2500 mA ±20 % Radial PTC Overload Protection Thermistor
PTC CP LDD 5D00 A270 030 140 B E3
Thermistor PTC 6Ohm 20% 2-Pin Radial Bulk
Avnet Japan
PTC Thermistor, 6ohm, Through Hole Mount
PTC-resistor [BC Components] PTCCL05H271DBE PTC-resistor
PTC RESET FUSE 30V 270MA RADIAL
405mA 30V 2.5A 270mA 7¦¸(Max) 10mm*4mm
THERMISTOR, PTC; Thermistor Type:PTC; Resistance:6ohm; Thermistor Tolerance:-20% to +20%; Operating Temperature Range:-40°C to +85°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; Body Diameter:4.6mm; Current Max:2.5A; Current Temperature:25°C; Operating Temperature Max:+85°C; Operating Voltage:30V; Package / Case:Radial; Resistance Temperature:25°C; Resistance Tolerance:± 25%; Resistance Tolerance +:25%; Resistance Tolerance -:25%; Series:23816; Tripping Current:405mA; Tripping Temperature:140°C; Voltage Rating V DC:30V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTCCL05H271DBE.