TDK B59840C0130A070

PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=9Ω
$ 0.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59840C0130A070.

TDK

Datasheet17 pages7 years ago

Burklin Elektronik

Newark

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Thermistor PTC 9Ohm 20% 2-Pin Radial Cardboard Strip
Radial 2 THROUGH HOLE MOUNT PTC THERMISTOR (Type) PTC Resettable Fuse 160V 250mA 25% 10Ohm
BournsMF-R025
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm Bulk Automotive
Bel Fuse0ZCJ0025AF2E
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 24 VDC, 250 mA, 500 mA, 80 ms
BournsMF-R025-2
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm T/R
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 72V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm Bulk Automotive

Descriptions

Descriptions of TDK B59840C0130A070 provided by its distributors.

PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=9Ω
Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 265V 330mA 20% 9Ohm
Thermistor PTC 9Ohm 20% 2-Pin Radial Cardboard Strip
PTC RESET FUSE 265V 330MA RADIAL
PTC thermistor, 9 Ω (9R0), 130 °C, 25 %
Ptc Thermistor, 9R, Tht; Zero Power Resistance At 25°C:9Ohm; Thermistor Mounting:Through Hole; Product Range:C840; Operating Voltage Max:265V; Applications:Over Current Protection, Short Circuit Protection; Operating Temperature Rohs Compliant: Yes |EPCOS (TDK) B59840C0130A070

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59840-C0130-A070