Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ROX1SJ820R

Fixed Resistor, Metal Oxide Film, 1W, 820ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ820R.

Newark

Datasheet4 pages2 years ago

Master Electronics

element14 APAC

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-3.37%

CAD Models

Download TE Connectivity ROX1SJ820R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.022
Stock
253,317
1,420
Authorized Distributors
6
1
Resistance
820 Ω
820 Ω
Mount
Axial, Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityROX2SJ820R
Fixed Resistor, Metal Oxide Film, 2W, 820ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J820R
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 820Ohm 0.5W 1/2W
Stackpole ElectronicsCF14JT820R
CF Series 0.25 W 820 Ohm ± 5 % Axial Through Hole Carbon Film Resistor
Stackpole ElectronicsCF12JT820R
Fixed Resistor, Carbon Film, 0.5W, 820ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT820R
Fixed Resistor, Carbon Film, 0.125W, 820ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J750R
Res, 750R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J750R
Fixed Resistor, Metal Film, 1W, 820ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ820R
Fixed Resistor, Metal Oxide Film, 2W, 820ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT820R
Fixed Resistor, Metal Oxide Film, 2W, 820ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR25J820R
Res, 820R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J820R

Descriptions

Descriptions of TE Connectivity ROX1SJ820R provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 820ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 820Ohm ±350ppm/C
Res, 820R, 5%, 1W, Axial, Metal Oxide; |Te Connectivity Neohm ROX1SJ820R
Through-Hole Resistors, Power Resistor, 12 x 5 mm, 2 Termination, Ammo Packed, 5 %, Metal Oxide Film, Resistance Class Up to 1kΩ, 820 Ω, Neohm ROX
1W SM M/OX 5% 820R Resistance Value: 820 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 820 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ820R | Internal Number: 4-1625886-2 | Alias Number: ROX1SJ820RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1625886-2