
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | PR02000203901JR500 | 5,000 | 5K | Tape & Reel | ||||||||
| DigiKey | 56-PR02000203901JR500CT-ND | 21,225 | 1 | Cut Tape | ||||||||
| TTI | PR02000203901JR500 | 5,000 | 5K | Tape & Reel | 17h | |||||||
| Avnet | PR02000203901JR500 | 0 | 5K | 1d | ||||||||
| RS (Formerly Allied Electronics) | PR02000203901JR500 | 0 | 5K | Bulk | 7h |
Download datasheets and manufacturer documentation for Vishay PR02000203901JR500.
Download Vishay PR02000203901JR500 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay PR02000203901JR500 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay PR02000203901JR500.