What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1879351-3

Fixed Resistor, Metal Film, 1W, 3600ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879351-3.

TE Connectivity

Datasheet16 pages19 years ago
Datasheet40 pages15 years ago
Datasheet8 pages15 years ago
Technical Drawing1 page15 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-0.98%

CAD Models

Download TE Connectivity / AMP 1879351-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP9-1879352-8
Fixed Resistor, Metal Film, 2W, 3600ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879354-8
Fixed Resistor, Metal Film, 3W, 3600ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879351-4
Fixed Resistor, Metal Film, 1W, 3900ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF1JT3K60
Fixed Resistor, Carbon Film, 1W, 3600ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT3K60
Fixed Resistor, Carbon Film, 0.25W, 3600ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT3K60
Fixed Resistor, Carbon Film, 0.25W, 3600ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1.3W, 3300ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 3300ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 3600ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-3K6
Res Carbon Film 3.6K Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Ammo Pack
TE ConnectivityROX1SJ3K3
Fixed Resistor, Metal Oxide Film, 1W, 3300ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1625890-8
Fixed Resistor, Metal Oxide Film, 2W, 3900ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1879351-3 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 3600ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR01 5% 3K6 AMMO
3.6KΩ ±5% 1W ±300ppm/℃ Plugins Through hole mounting 6.8mm(Length)
Rr01 5% 3K6 Ammo |Te Connectivity Neohm RR01J3K6TB
RR01 5% 3K6 AMMO Resistance Value: 3.6K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 3.6K Ω Metal Film Power Resistor 5 % | Part Number: RR01J3K6TB | Internal Number: 1879351-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR01J3K6TB