TE Connectivity CFR200J3K9

Res Carbon Film 3.9K Ohm 5% 2W -500ppm/C to -100ppm/C Conformal AXL Thru-Hole Ammo Pack
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR200J3K9.

Master Electronics

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
-20.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR16J3K9
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J3K9
Stackpole ElectronicsCFM14JT3K90
Fixed Resistor, Carbon Film, 0.25W, 3900ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT3K90
Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JA3K90
Fixed Resistor, Carbon Film, 0.25W, 3900ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879354-9
Fixed Resistor, Metal Film, 3W, 3900ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J3K9
Fixed Resistor, Carbon Film, 0.33W, 3900ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT3K90
Fixed Resistor, Carbon Film, 0.25W, 3900ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1625890-8
Fixed Resistor, Metal Oxide Film, 2W, 3900ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT3K90
3.9 kOhms 5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating,
Stackpole ElectronicsCF12JT3K90
Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 3900ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR200J3K9 provided by its distributors.

Res Carbon Film 3.9K Ohm 5% 2W -500ppm/C to -100ppm/C Conformal AXL Thru-Hole Ammo Pack
Res, 3K9, 5%, 2W, Axial, Carbon Film; |Te Connectivity Neohm CFR200J3K9
Fixed Resistor, Thin Film, 2W, 3900ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
3.9KΩ ±5% 2W -450ppm/℃~0ppm/℃ Plugins Through hole mounting 16mm(Length)
Carbon Film Resistors - Through Hole CFR200 5% 3K9
Special Order: CFR200 5% 3K9 Resistance Value: 3.9K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 3.9K Ω Carbon Film General Purpose Resistor | Part Number: CFR200J3K9 | Internal Number: 3-1623929-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623929-8