Vishay PR01000105603JA100

Fixed Resistor, Metal Film, 1W, 560000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000105603JA100.

IHS

Datasheet19 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.40%

CAD Models

Download Vishay PR01000105603JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.077
$ 0.077
Stock
18,639
43,017
43,017
Authorized Distributors
6
6
6
Resistance
560 kΩ
560 kΩ
560 kΩ
Mount
Through Hole
-
-
Case/Package
Conformal
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 3W, 560000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 560000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res, 560K, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR25000005603JA100
Stackpole ElectronicsCF14JT560K
Axial FIXED RESISTOR CF 0.091Diax0.236L 2.30mmx6.00mm 0.25W 1/4W 560kOhm 0/ -850ppm/C
Stackpole ElectronicsCF14JB560K
Fixed Resistor, Carbon Film, 0.25W, 560000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT510K
Axial FIXED RESISTOR CF 0.091Diax0.236L 2.30mmx6.00mm 0.25W 1/4W 510kOhm 0/ -850ppm/C

Descriptions

Descriptions of Vishay PR01000105603JA100 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 560000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR01 SERIES AXIAL METAL FILM RESISTOR 560KOHMS +/-5% 1W +/-250PPM/DEGC
Res Metal Film 560K Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive Ammo Pack
Conformal Through Hole Resistor 5% 250ppm/C 560kOhm 1W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric